
Texas Instruments UC3901DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC3901 |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3901DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
