
Power management integrated circuit featuring supervisory circuit functionality. This through-hole mounted component operates within a 4V to 10V supply voltage range, accepting a maximum input voltage of 20V. It offers a single output with a maximum output voltage of 10V and a typical output current of 150µA. The device is housed in an 8-pin PDIP package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height, with a RoHS compliant, lead-free construction.
Texas Instruments UC3902N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1kA |
| Max Output Voltage | 10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 150uA |
| Output Voltage | 40mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3902 |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Topology | Flyback |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3902N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
