The UC3903QTRG3 is a 4-channel supervisor IC from Texas Instruments, designed to monitor multiple voltages within a system. It operates within a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 1W. The device is available in a PLCC package and is mounted using surface mount techniques. The UC3903QTRG3 is compliant with RoHS regulations and is suitable for use in a variety of applications requiring voltage monitoring and supervision.
Texas Instruments UC3903QTRG3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3903QTRG3 to view detailed technical specifications.
No datasheet is available for this part.