
The UC3906DWG4 is a 40V lead-free SOIC-16 power management IC designed for lead-acid battery charging applications. It operates within a temperature range of -20°C to 70°C and is RoHS compliant. This device is packaged in a rail/Tube with 40 units per package, weighing approximately 0.016709 ounces.
Texas Instruments UC3906DWG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3906DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
