
Texas Instruments UC3906QTRG3 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3906QTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
