
The UC3907DWG4 is a hot swap controller from Texas Instruments, designed to operate within a temperature range of 0°C to 70°C. It features an operating supply voltage of 36V and an input current of 6mA. The device is packaged in a SOIC package, measuring 10.28mm in length and 2.35mm in height. The UC3907DWG4 is compliant with RoHS regulations and is available in quantities of 40 per rail/Tube packaging.
Texas Instruments UC3907DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3907 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3907DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
