
Texas Instruments UC3909DWG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3909DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
