
Texas Instruments UC3909NG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3909NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
