
The UC3910D is a power management IC with a 4-bit parallel interface, packaged in a SOIC-40 package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is a single-supply device.
Texas Instruments UC3910D technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 4b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3910D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
