
Texas Instruments UC3910DTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | UC3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3910DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
