
Texas Instruments UC3910N technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Converters | 1 |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | UC3910 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3910N to view detailed technical specifications.
No datasheet is available for this part.
