Texas Instruments UC3910NG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | UC3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3910NG4 to view detailed technical specifications.
No datasheet is available for this part.