
Texas Instruments UC3914DWTR technical specifications.
| Package/Case | SOIC |
| Depth | 7.52mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3914DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
