
Adjustable series/shunt voltage reference IC with a 1.3V to 36V output voltage range and 0.7% tolerance. Features a 100mA maximum output current, 800µA cathode current, and 500µA supply current. Operates from 0°C to 70°C with a maximum input voltage of 36V. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H).
Texas Instruments UC39431DG4 technical specifications.
| Package/Case | D |
| Cathode Current | 800uA |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.3V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | UC39431 |
| Supply Current | 500uA |
| Tolerance | 0.7% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39431DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
