
Texas Instruments UC39431DTRG4 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.39% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39431DTRG4 to view detailed technical specifications.
No datasheet is available for this part.
