
Texas Instruments UC39431N technical specifications.
| Package/Case | P |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.3V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Shunt, Series, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Tolerance | 0.39% |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39431N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
