
Texas Instruments UC39432DTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39432DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
