The UC494AJ is a 16-pin power management IC from Texas Instruments, designed for operation over a wide temperature range of -55°C to 125°C. It is available in a CERAMIC, DIP-16 package. The device has a single function and a terminal position of DUAL. It can handle input voltages between 7V and 40V.
Texas Instruments UC494AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC494AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.