Texas Instruments UC5170CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC5170CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.