
Texas Instruments UC5170CQ technical specifications.
| Package/Case | PLCC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Transmitters | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5170CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
