
Texas Instruments UC5180CQTR technical specifications.
| Package/Case | PLCC |
| Data Rate | 0.2Mbps |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5180CQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
