Texas Instruments UC5181CQTR technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5181CQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.