High efficiency 500 mW isolated DC-DC converter, featuring 3 kVrms isolation. This automotive-grade integrated circuit operates from a 4.5V to 5.5V input range, with a maximum operating temperature of 125°C and a minimum of -40°C. The 16-terminal device is housed in a R-PDSO-G16 package with dual terminal positions, measuring 7.5mm in width and 10.3mm in length.
Texas Instruments UCC12040DVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC12040DVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.