
Texas Instruments UCC1800J technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC1800J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
