
Texas Instruments UCC1806L technical specifications.
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 14.5V |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC1806L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
