Dual-channel isolated gate driver, featuring 4-A/6-A peak output current and 2.5-kVRMS isolation. This interface IC type supports half-bridge based IGBT/MOSFET driving with a single PWM input. Operates across an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 3V to 18V. The 13-terminal LGA package, measuring 5x5mm, includes an 8V UVLO.
Texas Instruments UCC20225NPLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N13 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC20225NPLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.