Automotive dual-channel isolated gate driver, offering 4-A / 6-A peak output current. Features 2.5-kVRMS isolation and an 8-V UVLO. Operates with a single PWM input, supporting supply voltages from 3 V to 18 V. This AEC-Q100 qualified component is housed in a 13-terminal, 5x5 mm S-PBGA package, suitable for automotive temperature grades from -40°C to 125°C.
Texas Instruments UCC20225QNPLRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N13 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC20225QNPLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.