
Dual-channel isolated gate driver featuring complementary output polarity and an AND gate-based MOSFET driver interface. Delivers 4-A/6-A peak output current with 5.7-kVRMS isolation. Includes 8-V UVLO and a disable pin for enhanced control. Operates across an automotive temperature range of -40°C to 125°C. Housed in a 16-pin SOIC package with dimensions of 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC20520DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC20520DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.