
The UCC21222D is a half bridge based IGBT/MOSFET driver from Texas Instruments, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V respectively. The device is available in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for automotive applications and is suitable for use in power management systems.
Texas Instruments UCC21222D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21222D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.