
The UCC21222DR is a 16-channel half bridge based IGBT/MOSFET driver from Texas Instruments, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a SOP-16 format, measuring 3.9mm in width and 9.9mm in length. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Texas Instruments UCC21222DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21222DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.