
Isolated dual-channel gate driver for automotive applications, featuring 4-A and 6-A peak output current capabilities. This interface IC type supports half-bridge based IGBT/MOSFET drivers with a 3.3-V nominal supply voltage, ranging from 3 V to 18 V. Designed for robust operation, it offers 3.75-kVRMS isolation and operates within an extended temperature range of -40°C to 125°C, meeting AEC-Q100 screening levels. The component is housed in a 14-terminal, 14-SOIC (R-PDSO-G14) package with true output polarity.
Texas Instruments UCC21320QDWKQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21320QDWKQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.