
Dual-channel isolated gate driver, automotive temperature grade, featuring 4-A/6-A peak output current and 5.7-kVRMS isolation. Operates with a supply voltage range of 3V to 18V, nominal 3.3V, and includes 8V UVLO protection. This half-bridge based IGBT/MOSFET driver offers dual input functionality and a disable pin. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length, suitable for operation between -40°C and 125°C.
Texas Instruments UCC21520DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21520DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.