
Dual-channel isolated gate driver, featuring 4-A/6-A peak output current and 5.7-kVRMS isolation. This interface IC type, designed for half-bridge based IGBT/MOSFET drivers, operates with a supply voltage range of 3 V to 18 V, with a nominal 3.3 V. Includes an 8-V UVLO, dual input capability, and an enable pin. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 10.3 mm length and 7.5 mm width, this component is rated for an automotive temperature grade, functioning from -40°C to 125°C.
Texas Instruments UCC21521CDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21521CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.