
Isolated dual-channel gate driver, featuring 4-A and 6-A peak output current capabilities. This interface IC type, a buffer or inverter-based peripheral driver, offers 5.7-kVrms isolation and operates across a 3-V to 18-V supply voltage range. Designed for automotive temperature grades, it functions from -40°C to 125°C. The component is housed in a 14-terminal, S-PDSO-N14 package with a width of 7.5mm and length of 10.3mm.
Texas Instruments UCC21530DWK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21530DWK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.