
Automotive single-channel isolated gate driver, featuring a ±10-A peak output current and 5.7kV RMS isolation, designed for SiC/IGBT applications. This integrated circuit operates within an extended temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V (3V to 5.5V range). The device is housed in a 16-terminal, dual-inline package with a JEDEC code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. AEC-Q100 qualified, it functions as a buffer or inverter-based IGBT driver.
Sign in to ask questions about the Texas Instruments UCC21732QDWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC21732QDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21732QDWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.