Isolated gate driver for SiC/IGBT applications, featuring a ±10-A output current and 5.7kV RMS isolation. This single-channel buffer or inverter-based MOSFET driver operates across an automotive temperature range of -40°C to 125°C. Housed in a 16-terminal, R-PDSO-G16 JEDEC package, it provides robust power management for high-voltage switching devices.
Texas Instruments UCC21750DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21750DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.