Automotive single-channel isolated gate driver for SiC/IGBT applications. Features a ±10-A peak output current and 5.7-kV RMS isolation. Operates across a 3-V to 5.5-V supply voltage range with a nominal 3.3-V supply. Packaged in a 16-SOIC (R-PDSO-G16) with dimensions of 7.5 mm width and 10.3 mm length. AEC-Q100 qualified for automotive temperature grades, operating from -40°C to 125°C.
Texas Instruments UCC21750QDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21750QDWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.