Automotive-grade single-channel isolated gate driver, featuring a 10-A peak output current and 3.0-kV RMS isolation, designed for SiC and IGBT power modules. This buffer or inverter-based interface IC operates across a wide temperature range of -40°C to 150°C, ensuring reliable performance in demanding automotive environments.
Texas Instruments UCC21759QDWQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21759QDWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.