Texas Instruments UCC2305DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 100uA |
| Operating Frequency | 200 kHz |
| Operating Supply Current | 100uA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2305DWG4 to view detailed technical specifications.
No datasheet is available for this part.