Texas Instruments UCC2305NG4 technical specifications.
| Package/Case | N |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 100uA |
| Operating Frequency | 200 kHz |
| Operating Supply Current | 100uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2305 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2305NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.