Automotive-grade, single-channel isolated gate driver featuring 5.7-kVRMS isolation. Delivers 4-A/5-A peak output current for IGBT/MOSFET driving. Opto-compatible input interface with standard characteristics. Housed in a 6-terminal, 6-SOIC package (R-PDSO-G6) with dimensions of 7.5mm length and 4.68mm width. Operates across a temperature range of -40°C to 125°C.
Texas Instruments UCC23513BDWY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 4.68 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC23513BDWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.