
Texas Instruments UCC24610EVM-563 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 265V |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GREEN Rectifier™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC24610EVM-563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
