
The UCC24636DBVR is a specialized IC designed for automotive applications. It operates within a temperature range of -40C to 125C and can handle input voltages between 3.75V and 28V. This device features a single channel and is packaged in a SOT-23, 6 PIN configuration. The IC is suitable for use in automotive systems where high reliability and temperature stability are required.
Texas Instruments UCC24636DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 3.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC24636DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.