
Texas Instruments UCC25230DRMR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 100V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25230DRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
