Texas Instruments UCC2540EVM-054 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 7.5A |
| Output Power | 36W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Predictive Gate Drive™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2540EVM-054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.