
Texas Instruments UCC2540PWPG4 technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 7.2V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2540 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2540PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
