The UCC2540 is a DC/DC controller with a maximum operating temperature range of -40°C to 105°C and a maximum supply voltage of 35V. It has a maximum frequency of 1MHz and an output current of 3.5A. The device is packaged in a HTSSOP-20 package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per reel.
Texas Instruments UCC2540PWPRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 7.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2540 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2540PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.