
Texas Instruments UCC2541PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1MHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2541 |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2541PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
