
Texas Instruments UCC2541RHBRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC2541 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2541RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
