
The UCC2541RHBTG4 is a DC/DC controller from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 105°C and has a maximum frequency of 1MHz. This device is RoHS compliant and available in tape and reel packaging with 250 units per package. It is designed for use in power management applications.
Texas Instruments UCC2541RHBTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC2541 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2541RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
